Part Details for QS54FCT244TL by Quality Semiconductor Inc
Overview of QS54FCT244TL by Quality Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for QS54FCT244TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 54FCT244 - Bus Driver, FCT Series, DUAL 4-Bit, True Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 193 |
|
$8.6800 / $10.2200 | Buy Now |
Part Details for QS54FCT244TL
QS54FCT244TL CAD Models
QS54FCT244TL Part Data Attributes
|
QS54FCT244TL
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS54FCT244TL
Quality Semiconductor Inc
Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Family | FCT | |
JESD-30 Code | S-CQCC-N20 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for QS54FCT244TL
This table gives cross-reference parts and alternative options found for QS54FCT244TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT244TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9220303M2A | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 | Cypress Semiconductor | QS54FCT244TL vs 5962-9220303M2A |
5962-9220301M2X | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | QS54FCT244TL vs 5962-9220301M2X |
IDT74FCT244ATL | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | QS54FCT244TL vs IDT74FCT244ATL |
5962-9220302M2A | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 | Cypress Semiconductor | QS54FCT244TL vs 5962-9220302M2A |
IDT54FCT244LB | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | QS54FCT244TL vs IDT54FCT244LB |
IDT54FCT244L | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | QS54FCT244TL vs IDT54FCT244L |
54FCT244LB | LCC-20, Tube | Integrated Device Technology Inc | QS54FCT244TL vs 54FCT244LB |
IDT74FCT244DTL | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | QS54FCT244TL vs IDT74FCT244DTL |
IDT54FCT244CTLB | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20 | Renesas Electronics Corporation | QS54FCT244TL vs IDT54FCT244CTLB |
IDT74FCT244TL | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | QS54FCT244TL vs IDT74FCT244TL |