Part Details for QS70008D by TDK-Lambda Corporation
Overview of QS70008D by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS70008D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC4456
|
Newark | Power Supply, Ac-Dc, 12V, 90A, Power Supply Applications:Ite & Medical, No. Of Outputs:1Outputs, Output Power Max:1.08Kw, Output Voltage - Output 1:12V, Output Current - Output 1:90A, Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda QS70008D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$618.7600 / $766.2400 | Buy Now |
DISTI #
285-QS70008D-ND
|
DigiKey | AC/DC CONVERTER 6X12V 1080W Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$722.6400 | Buy Now |
DISTI #
967-QS70008D
|
Mouser Electronics | Modular Power Supplies QS7-1080-12-P5H | 0 |
|
$732.0000 / $766.2400 | Order Now |
DISTI #
74692959
|
RS | AC-DC Power Supply, Single Out, 1080W, 90-264Vin, 12Vout, 90A, PMBus, QS Series | TDK-Lambda QS70008D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 106 Weeks, 0 Days Container: Bulk | 0 |
|
$766.2400 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 1080W - 12VDC - PMBus - 5V/2A Standby RoHS: Compliant | 0 |
|
$618.7600 / $766.2400 | Buy Now |
DISTI #
000000000005770220
|
Sager | Modular Power Supplies QS7-1080-12-P5H Min Qty: 1 | 0 |
|
$618.7600 / $766.2400 | Buy Now |