Part Details for QS7000C5 by TDK Corporation
Overview of QS7000C5 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS7000C5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QS7000C5
|
Avnet Americas | AC/DC Enclosed Power Supply (PSU), ITE & Medical, 1 Outputs, 1.08 kW, 12 V, 90 A - Bulk (Alt: QS7000C5) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$909.8511 | Buy Now |