Part Details for QS7000FM by TDK-Lambda Corporation
Overview of QS7000FM by TDK-Lambda Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS7000FM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC4455
|
Newark | Power Supply, Ac-Dc, 48V, 25A, Power Supply Applications:Ite & Medical, No. Of Outputs:1Outputs, Output Power Max:1.2Kw, Output Voltage - Output 1:48V, Output Current - Output 1:25A, Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda QS7000FM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$607.4900 / $752.1600 | Buy Now |
DISTI #
285-3009-ND
|
DigiKey | AC/DC CONVERTER 48V 1200W Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$827.3800 | Buy Now |
DISTI #
967-QS7000FM
|
Mouser Electronics | Modular Power Supplies 90-264VAC QS7-1200-48-T5H | 0 |
|
$718.6000 / $752.1600 | Order Now |
DISTI #
72204658
|
RS | Power Supply, AC-DC, Enclosed, 1200W, 24V, 50A, QS Series | TDK-Lambda QS7000FM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Bulk | 0 |
|
$827.3800 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 1200W - 48VDC - Inhibit - 5V/2A Standby RoHS: Compliant | 3 Factory Stock |
|
$607.4900 / $752.1600 | Buy Now |
DISTI #
000000000005770225
|
Sager | Modular Power Supplies 90-264VAC QS7-1200-48-T5H Min Qty: 1 | 0 |
|
$607.4900 / $752.1600 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 1200W - 48VDC - Inhibit - 5V/2A Standby RoHS: Compliant | 3 Factory Stock |
|
$607.4900 / $752.1600 | Buy Now |