Part Details for QS7025A-25J by Quality Semiconductor Inc
Overview of QS7025A-25J by Quality Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS7025A-25J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | QS7025 - Multi-Port SRAM, 8KX16, 25ns ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 102 |
|
$25.6100 / $30.1200 | Buy Now |
Part Details for QS7025A-25J
QS7025A-25J CAD Models
QS7025A-25J Part Data Attributes
|
QS7025A-25J
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS7025A-25J
Quality Semiconductor Inc
Multi-Port SRAM, 8KX16, 25ns, CMOS, PQCC84,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 25 ns | |
Additional Feature | INTERRUPT FLAG; SEMAPHORE | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
Memory Density | 131072 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 84 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.265 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for QS7025A-25J
This table gives cross-reference parts and alternative options found for QS7025A-25J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS7025A-25J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMSR-67025L-25 | Dual-Port SRAM, 8KX16, 25ns, CMOS, PQCC84, PLASTIC, LCC-84 | Temic Semiconductors | QS7025A-25J vs IMSR-67025L-25 |
CY7C025-25JIR | Multi-Port SRAM, 8KX16, 25ns, CMOS, PQCC84, PLASTIC, LCC-84 | Cypress Semiconductor | QS7025A-25J vs CY7C025-25JIR |
CY7C025-25JI | Dual-Port SRAM, 8KX16, 25ns, CMOS, PQCC84, PLASTIC, LCC-84 | Cypress Semiconductor | QS7025A-25J vs CY7C025-25JI |
CY7C025-25JCR | Multi-Port SRAM, 8KX16, 25ns, CMOS, PQCC84, PLASTIC, LCC-84 | Cypress Semiconductor | QS7025A-25J vs CY7C025-25JCR |
CY7C025-25JC | Dual-Port SRAM, 8KX16, 25ns, CMOS, PQCC84, PLASTIC, LCC-84 | Cypress Semiconductor | QS7025A-25J vs CY7C025-25JC |
CY7C025-25JXCT | Dual-Port SRAM, 8KX16, 25ns, CMOS, PQCC84, LEAD FREE, PLASTIC, LCC-84 | Cypress Semiconductor | QS7025A-25J vs CY7C025-25JXCT |
CY7C025-25JXI | Dual-Port SRAM, 8KX16, 25ns, CMOS, PQCC84, LEAD FREE, PLASTIC, LCC-84 | Cypress Semiconductor | QS7025A-25J vs CY7C025-25JXI |
CY7C025-25JXC | Dual-Port SRAM, 8KX16, 25ns, CMOS, PQCC84, LEAD FREE, PLASTIC, LCC-84 | Cypress Semiconductor | QS7025A-25J vs CY7C025-25JXC |
CMSR-67025V-25 | Dual-Port SRAM, 8KX16, 25ns, CMOS, PQCC84, PLASTIC, LCC-84 | Temic Semiconductors | QS7025A-25J vs CMSR-67025V-25 |
IMSR-67025V-25 | Dual-Port SRAM, 8KX16, 25ns, CMOS, PQCC84, PLASTIC, LCC-84 | Temic Semiconductors | QS7025A-25J vs IMSR-67025V-25 |