Part Details for QS7025A-55TF by Quality Semiconductor Inc
Overview of QS7025A-55TF by Quality Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS7025A-55TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | QS7025 - Multi-Port SRAM, 8KX16, 55ns RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4 |
|
$40.1600 / $47.2500 | Buy Now |
Part Details for QS7025A-55TF
QS7025A-55TF CAD Models
QS7025A-55TF Part Data Attributes
|
QS7025A-55TF
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS7025A-55TF
Quality Semiconductor Inc
Multi-Port SRAM, 8KX16, 55ns, CMOS, PQFP100,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 55 ns | |
Additional Feature | INTERRUPT FLAG; SEMAPHORE | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Memory Density | 131072 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 100 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.23 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |
Alternate Parts for QS7025A-55TF
This table gives cross-reference parts and alternative options found for QS7025A-55TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS7025A-55TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C025-55AI | Dual-Port SRAM, 8KX16, 55ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | QS7025A-55TF vs CY7C025-55AI |
CY7C025-55AXI | Dual-Port SRAM, 8KX16, 55ns, CMOS, PQFP100, LEAD FREE, PLASTIC, TQFP-100 | Cypress Semiconductor | QS7025A-55TF vs CY7C025-55AXI |
CY7C025-55AC | Dual-Port SRAM, 8KX16, 55ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | QS7025A-55TF vs CY7C025-55AC |