Part Details for QSC-BG-QIC64RD by Quantum Storage Systems
Overview of QSC-BG-QIC64RD by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSC-BG-QIC64RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK4855
|
Newark | Storage Cabinet, 48X24X78", Rd, No. Of Bins:128, Height:78", Width:48", Length:24", Load Capacity:400Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage QSC-BG-QIC64RD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7,878.6800 | Buy Now |