Part Details for QSCF201Q1R8B1GV001T by Johanson Technology Inc
Overview of QSCF201Q1R8B1GV001T by Johanson Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSCF201Q1R8B1GV001T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
712-QSCF201Q1R8B1GV001TCT-ND
|
DigiKey | CAP CER 1.8PF 200V NP0 0402 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
19388 In Stock |
|
$0.0199 / $0.1800 | Buy Now |
Part Details for QSCF201Q1R8B1GV001T
QSCF201Q1R8B1GV001T CAD Models
QSCF201Q1R8B1GV001T Part Data Attributes:
|
QSCF201Q1R8B1GV001T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
QSCF201Q1R8B1GV001T
Johanson Technology Inc
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
JESD-609 Code | e3 | |
Length | 1.12 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.5556% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5.5556% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.61 mm |