QSCF500Q9R1C1GV001T
Johanson Technology Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.75% +Tol, 2.75% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0402, CHIP

Overview of QSCF500Q9R1C1GV001T by Johanson Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for QSCF500Q9R1C1GV001T by Johanson Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 01AM5244
Newark Hi-Q Mlcc 0402,9.1Pf,â±0.25 Rohs Compliant: Yes |Johanson Technology QSCF500Q9R1C1GV001T RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 50 $0.0510
  • 100 $0.0450
  • 200 $0.0370
  • 300 $0.0310
$0.0310 / $0.0510 Buy Now
DISTI # 712-QSCF500Q9R1C1GV001TCT-ND
DigiKey CAP CER 9.1PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 23960
In Stock
  • 1 $0.2100
  • 10 $0.1360
  • 50 $0.0860
  • 100 $0.0687
  • 500 $0.0496
  • 1,000 $0.0439
  • 2,500 $0.0420
  • 5,000 $0.0382
  • 10,000 $0.0363
  • 20,000 $0.0344
  • 30,000 $0.0324
  • 50,000 $0.0305
  • 100,000 $0.0258
  • 250,000 $0.0239
$0.0239 / $0.2100 Buy Now

CAD Models for QSCF500Q9R1C1GV001T by Johanson Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QSCF500Q9R1C1GV001T by Johanson Technology Inc

QSCF500Q9R1C1GV001T
Johanson Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
JOHANSON TECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000091 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.61 mm
JESD-609 Code
e3
Length
1.12 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2.75%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
2.75%
Rated (DC) Voltage (URdc)
50 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.61 mm
Want to compare parts?
  1. QSCF500Q9R1C1GV001T
    Johanson Technology Inc
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.75% +Tol, 2.75% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0402, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QSCF500Q9R1C1GV001T by Johanson Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QSCF500Q9R1C1GV001T by Johanson Technology Inc

Select Manufacturer
Which Manufacturer of QSCF500Q9R1C1GV001T would you like to use for your alert(s)?
  • Please alert me when QSCF500Q9R1C1GV001T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QSCF500Q9R1C1GV001T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QSCF500Q9R1C1GV001T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QSCF500Q9R1C1GV001T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QSCF500Q9R1C1GV001T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QSCF500Q9R1C1GV001T by Johanson Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: