Part Details for QSCP251Q0R3C1GV001T by Johanson Technology Inc
Overview of QSCP251Q0R3C1GV001T by Johanson Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for QSCP251Q0R3C1GV001T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM5248
|
Newark | Hi-Q Mlcc 0603,0.3Pf,â±0.25 Rohs Compliant: Yes |Johanson Technology QSCP251Q0R3C1GV001T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0460 | Buy Now |
DISTI #
712-QSCP251Q0R3C1GV001TTR-ND
|
DigiKey | CAP CER 0.3PF 250V NP0 0603 Min Qty: 8000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0322 | Buy Now |
Part Details for QSCP251Q0R3C1GV001T
QSCP251Q0R3C1GV001T CAD Models
QSCP251Q0R3C1GV001T Part Data Attributes
|
QSCP251Q0R3C1GV001T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
QSCP251Q0R3C1GV001T
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 250V, 83.33% +Tol, 83.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 3e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 83.33% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 83.33% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |