Part Details for QSE-020-01-F-D-A-L-K-TR by Samtec Inc
Overview of QSE-020-01-F-D-A-L-K-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for QSE-020-01-F-D-A-L-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QSE-020-01-F-D-A-L-K-TR-ND
|
DigiKey | CONN RCPT 40POS SMD GOLD Min Qty: 450 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7100 | Buy Now |
DISTI #
QSE-020-01-F-D-A-L
|
Avnet Americas | Conn High Speed Socket Strip SKT 40 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: QSE-020-01-F-D-A-L) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Container: Reel | 0 |
|
$4.7100 / $7.2000 | Buy Now |
DISTI #
200-QSE02001FDALKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip | 0 |
|
$3.3500 / $4.7100 | Order Now |
|
Onlinecomponents.com | This 0.80 mm pitch high speed socket with an integral metal plane for power or ground allows the contacts to be placed closer together without degrading signal performance. The cost-effective blade & beam contact system accommodates the micro pitch, and a RoHS: Compliant | 0 |
|
$2.5300 / $7.4400 | Buy Now |
DISTI #
000000000003687424
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 1 | 0 |
|
$4.2500 / $7.2000 | Buy Now |
|
Master Electronics | This 0.80 mm pitch high speed socket with an integral metal plane for power or ground allows the contacts to be placed closer together without degrading signal performance. The cost-effective blade & beam contact system accommodates the micro pitch, and a RoHS: Compliant | 0 |
|
$2.5300 / $7.4400 | Buy Now |
DISTI #
5cd9125bcd7c1c4c386982ca
|
Samtec | 0.80 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$2.4410 / $7.2010 | Buy Now |
Part Details for QSE-020-01-F-D-A-L-K-TR
QSE-020-01-F-D-A-L-K-TR CAD Models
QSE-020-01-F-D-A-L-K-TR Part Data Attributes
|
QSE-020-01-F-D-A-L-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSE-020-01-F-D-A-L-K-TR
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |