Part Details for QSE-020-01-F-D-K-TR by Samtec Inc
Overview of QSE-020-01-F-D-K-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSE-020-01-F-D-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P2795
|
Newark | Tape & Reel Rohs Compliant: Yes |Samtec QSE-020-01-F-D-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.3600 / $5.2500 | Buy Now |
DISTI #
QSE-020-01-F-D-K-TR-ND
|
DigiKey | CONN RCPT 40POS SMD GOLD Min Qty: 550 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2700 | Buy Now |
DISTI #
QSE-020-01-F-D-K-T
|
Avnet Americas | Conn Socket Strip SKT 40 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: QSE-020-01-F-D-K-T) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Container: Reel | 0 |
|
$4.2700 / $6.9400 | Buy Now |
DISTI #
200-QSE02001FDKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$4.2700 / $6.9400 | Order Now |
|
Onlinecomponents.com | This 0.80 mm pitch high speed socket with an integral metal plane for power or ground allows the contacts to be placed closer together without degrading signal performance. The cost-effective blade & beam contact system accommodates the micro pitch, and a RoHS: Compliant | 0 |
|
$2.1300 / $6.9400 | Buy Now |
DISTI #
QSE-020-01-F-D-K-TR
|
Avnet Abacus | Conn Socket Strip SKT 40 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: QSE-020-01-F-D-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | This 0.80 mm pitch high speed socket with an integral metal plane for power or ground allows the contacts to be placed closer together without degrading signal performance. The cost-effective blade & beam contact system accommodates the micro pitch, and a RoHS: Compliant | 0 |
|
$2.1300 / $6.9400 | Buy Now |
DISTI #
5cd91216cd7c1c4c386930e1
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$2.1300 / $6.9400 | Buy Now |
Part Details for QSE-020-01-F-D-K-TR
QSE-020-01-F-D-K-TR CAD Models
QSE-020-01-F-D-K-TR Part Data Attributes
|
QSE-020-01-F-D-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSE-020-01-F-D-K-TR
Samtec Inc
Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
Alternate Parts for QSE-020-01-F-D-K-TR
This table gives cross-reference parts and alternative options found for QSE-020-01-F-D-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QSE-020-01-F-D-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF16A-40DS-0.5V(51) | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Hirose Electric Co Ltd | QSE-020-01-F-D-K-TR vs DF16A-40DS-0.5V(51) |
AXN540045G | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Panasonic Electronic Components | QSE-020-01-F-D-K-TR vs AXN540045G |
PK5-040S-L-T-2-GGF | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | QSE-020-01-F-D-K-TR vs PK5-040S-L-T-2-GGF |
353999-1 | 40 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | QSE-020-01-F-D-K-TR vs 353999-1 |
176377-1 | 40 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | QSE-020-01-F-D-K-TR vs 176377-1 |
KX14-40K14BE1000E | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Japan Aviation Electronics Industry Limited | QSE-020-01-F-D-K-TR vs KX14-40K14BE1000E |
TX14-40R-7ST-MN2E | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | QSE-020-01-F-D-K-TR vs TX14-40R-7ST-MN2E |
KX14-40-N4D-9 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Japan Aviation Electronics Industry Limited | QSE-020-01-F-D-K-TR vs KX14-40-N4D-9 |
10069524-043402LF | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, LEAD FREE | Amphenol FCi | QSE-020-01-F-D-K-TR vs 10069524-043402LF |
BSSH-120-D-10-G-LF | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | QSE-020-01-F-D-K-TR vs BSSH-120-D-10-G-LF |