Part Details for QSE-028-01-F-D-DP-A-RT1-K by Samtec Inc
Overview of QSE-028-01-F-D-DP-A-RT1-K by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for QSE-028-01-F-D-DP-A-RT1-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QSE-028-01-F-D-DP-A-RT1-K-ND
|
DigiKey | CONN DIFF ARRAY RCP 56P SMD GOLD Min Qty: 200 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.6800 | Buy Now |
DISTI #
QSE-028-01-F-D-DP-
|
Avnet Americas | Conn Differential Pair SKT 56 POS 0.8mm Solder ST SMD - Trays (Alt: QSE-028-01-F-D-DP-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$10.6800 / $15.0700 | Buy Now |
DISTI #
200-SE02801FDDPART1K
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip | 0 |
|
$6.1700 / $15.0700 | Order Now |
|
Onlinecomponents.com | 0.80 mm Q Pairs® High-Speed Ground Plane Socket Strip, Differential Pair RoHS: Compliant | 0 |
|
$6.6600 / $18.5400 | Buy Now |
DISTI #
000000000003082236
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 1 | 0 |
|
$9.7800 / $15.0700 | Buy Now |
|
Master Electronics | 0.80 mm Q Pairs® High-Speed Ground Plane Socket Strip, Differential Pair RoHS: Compliant | 0 |
|
$6.6600 / $18.5400 | Buy Now |
DISTI #
5cd9119ccd7c1c4c3868a6e5
|
Samtec | 0.80 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tray | 0 |
|
$6.1700 / $15.0700 | Buy Now |