Part Details for QSE-040-01-C-D-A-L by Samtec Inc
Overview of QSE-040-01-C-D-A-L by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for QSE-040-01-C-D-A-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QSE-040-01-C-D-A-L-ND
|
DigiKey | CONN RCPT 80POS SMD GOLD Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
QSE-040-01-C-D-A-L
|
Avnet Americas | Conn Stacking RCP 80 POS 5mm Stack Height 0.8mm Solder ST SMD - Bulk (Alt: QSE-040-01-C-D-A-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | This 0.80 mm pitch high speed socket with an integral metal plane for power or ground allows the contacts to be placed closer together without degrading signal performance. The cost-effective blade & beam contact system accommodates the micro pitch, and a RoHS: Compliant | 0 |
|
$8.9700 / $20.1800 | Buy Now |
DISTI #
000000000005213483
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | This 0.80 mm pitch high speed socket with an integral metal plane for power or ground allows the contacts to be placed closer together without degrading signal performance. The cost-effective blade & beam contact system accommodates the micro pitch, and a RoHS: Compliant | 0 |
|
$8.9700 / $20.1800 | Buy Now |
Part Details for QSE-040-01-C-D-A-L
QSE-040-01-C-D-A-L CAD Models
QSE-040-01-C-D-A-L Part Data Attributes
|
QSE-040-01-C-D-A-L
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSE-040-01-C-D-A-L
Samtec Inc
Board Stacking Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |