-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P1433
|
Newark | Conn, Stacking, Rcpt, 80Pos, 2Row, 0.8Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:80Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Gender:Receptacle Rohs Compliant: Yes |Samtec QSE-040-01-F-D-A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$3.1500 / $5.2000 | Buy Now |
DISTI #
SAM10643-ND
|
DigiKey | CONN RCPT 80POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
549 In Stock |
|
$7.6702 / $12.6900 | Buy Now |
DISTI #
QSE-040-01-F-D-A
|
Avnet Americas | Conn Socket Strip SKT 80 POS 0.8mm Solder ST SMD - Trays (Alt: QSE-040-01-F-D-A) RoHS: Compliant Min Qty: 64 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tray | 31316 Factory Stock |
|
$2.8500 / $7.6300 | Buy Now |
DISTI #
200-QSE04001FDA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip RoHS: Compliant | 344 |
|
$4.0400 / $7.6300 | Buy Now |
DISTI #
V36:1790_07462379
|
Arrow Electronics | Conn High Speed Socket Strip SKT 80 POS 0.8mm Solder ST Top Entry SMD Tray Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2222 | Americas - 7740 |
|
$5.2400 / $7.6300 | Buy Now |
|
Onlinecomponents.com | Stacking Board Connector - 80 Contacts - Receptacle - 0.8 mm - Surface Mount - 2 Rows. RoHS: Compliant |
1924 In Stock |
|
$2.4400 / $7.6300 | Buy Now |
DISTI #
62163145
|
Verical | Conn High Speed Socket Strip SKT 80 POS 0.8mm Solder ST Top Entry SMD Tray Min Qty: 3 Package Multiple: 1 Date Code: 2222 | Americas - 7740 |
|
$5.2400 / $7.6300 | Buy Now |
DISTI #
51683361
|
Verical | Conn High Speed Socket Strip SKT 80 POS 0.8mm Solder ST Top Entry SMD Tray Min Qty: 64 Package Multiple: 64 Date Code: 1930 | Americas - 1920 |
|
$4.9389 / $9.9220 | Buy Now |
DISTI #
QSE-040-01-F-D-A
|
Avnet Americas | Conn Socket Strip SKT 80 POS 0.8mm Solder ST SMD - Trays (Alt: QSE-040-01-F-D-A) RoHS: Compliant Min Qty: 64 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tray | 31316 Factory Stock |
|
$2.8500 / $7.6300 | Buy Now |
|
Powell Electronics | 0.80 mm Q Strip High- Min Qty: 64 | 790 |
|
$2.8500 / $7.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QSE-040-01-F-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSE-040-01-F-D-A
Samtec Inc
Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P. | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |