Part Details for QSE-040-01-L-D-A-GP-K by Samtec Inc
Overview of QSE-040-01-L-D-A-GP-K by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSE-040-01-L-D-A-GP-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P2919
|
Newark | Tray Rohs Compliant: Yes |Samtec QSE-040-01-L-D-A-GP-K Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5000 / $11.2400 | Buy Now |
DISTI #
QSE-040-01-L-D-A-GP-K-ND
|
DigiKey | CONN RCPT 80POS SMD GOLD Min Qty: 22 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.0800 | Buy Now |
DISTI #
QSE-040-01-L-D-A-G
|
Avnet Americas | Conn Socket Strip SKT 80 POS 0.8mm Solder ST SMD - Trays (Alt: QSE-040-01-L-D-A-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$7.1600 / $11.0800 | Buy Now |
DISTI #
200-QSE04001LDAGPK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip | 0 |
|
$5.5400 / $11.0800 | Order Now |
|
Onlinecomponents.com | This 0.80 mm pitch high speed socket with an integral metal plane for power or ground allows the contacts to be placed closer together without degrading signal performance. The cost-effective blade & beam contact system accommodates the micro pitch, and a RoHS: Compliant | 0 |
|
$6.0700 / $13.7100 | Buy Now |
DISTI #
000000000001673235
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 22 | 0 |
|
$5.5400 / $11.0800 | Buy Now |
|
Master Electronics | This 0.80 mm pitch high speed socket with an integral metal plane for power or ground allows the contacts to be placed closer together without degrading signal performance. The cost-effective blade & beam contact system accommodates the micro pitch, and a RoHS: Compliant | 0 |
|
$6.0700 / $13.7100 | Buy Now |
DISTI #
5cd91191cd7c1c4c38689a93
|
Samtec | RoHS: Compliant Min Qty: 22 Lead time: 1 Weeks, 1 Days Container: Tray | 0 |
|
$3.3500 / $11.0800 | Buy Now |
Part Details for QSE-040-01-L-D-A-GP-K
QSE-040-01-L-D-A-GP-K CAD Models
QSE-040-01-L-D-A-GP-K Part Data Attributes
|
QSE-040-01-L-D-A-GP-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSE-040-01-L-D-A-GP-K
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |