QSE-040-01-L-D-A-GP
Samtec Inc
Description: Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Guide Pin, Socket,

Overview of QSE-040-01-L-D-A-GP by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Aerospace and Defense Agriculture Technology Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
HN1D05FE Toshiba Electronic Devices & Storage Corporation Switching Diode, 400 V, 0.1 A, ES6
P3LP-157L Coilcraft Inc Low Pass Filter, 150MHz, ROHS COMPLIANT PACKAGE-3
P3LP-604L Coilcraft Inc Low Pass Filter, 0.6MHz, ROHS COMPLIANT PACKAGE-3

Price & Stock for QSE-040-01-L-D-A-GP by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 96P2918
Newark Tray Rohs Compliant: Yes |Samtec QSE-040-01-L-D-A-GP RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $11.0800
  • 100 $9.2400
  • 250 $8.1500
  • 500 $7.9300
  • 1,000 $7.3900
$7.3900 / $11.0800 Buy Now
DISTI # QSE-040-01-L-D-A-GP-ND
DigiKey CONN RCPT 80POS SMD GOLD Min Qty: 22 Lead time: 6 Weeks Container: Tray Temporarily Out of Stock
  • 22 $10.9400
$10.9400 Buy Now
DISTI # 200-QSE04001LDAGP
Mouser Electronics Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip RoHS: Compliant 0
  • 1 $10.9400
  • 44 $10.5300
  • 110 $7.8600
  • 264 $7.0500
  • 506 $5.4400
$5.4400 / $10.9400 Order Now
Onlinecomponents.com This 0.80 mm pitch high speed socket with an integral metal plane for power or ground allows the contacts to be placed closer together without degrading signal performance. The cost-effective blade & beam contact system accommodates the micro pitch, and a RoHS: Compliant 0
  • 5 $13.5200
  • 22 $12.2200
  • 44 $11.6500
  • 66 $11.3000
  • 110 $8.6700
  • 264 $7.5400
  • 506 $5.9700
$5.9700 / $13.5200 Buy Now
Quest Components   24
  • 1 $11.4300
  • 2 $7.6200
  • 4 $5.7150
$5.7150 / $11.4300 Buy Now
DISTI # 000000000001340819
Sager Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 22 0
  • 22 $10.9400
  • 44 $10.5300
  • 66 $10.2700
  • 88 $7.8600
  • 242 $7.0500
  • 484 $5.4400
$5.4400 / $10.9400 Buy Now
DISTI # QSE-040-01-L-D-A-GP
Avnet Abacus Conn Socket Strip SKT 80 POS 0.8mm Solder ST SMD (Alt: QSE-040-01-L-D-A-GP) RoHS: Compliant Min Qty: 22 Package Multiple: 22 Lead time: 4 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics This 0.80 mm pitch high speed socket with an integral metal plane for power or ground allows the contacts to be placed closer together without degrading signal performance. The cost-effective blade & beam contact system accommodates the micro pitch, and a RoHS: Compliant 0
  • 5 $13.5200
  • 22 $12.2200
  • 44 $11.6500
  • 66 $11.3000
  • 110 $8.6700
  • 264 $7.5400
  • 506 $5.9700
$5.9700 / $13.5200 Buy Now
DISTI # 5cd9118ccd7c1c4c3868949c
Samtec 0.80 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Min Qty: 22 Lead time: 1 Weeks, 2 Days Container: Tray 0
  • 22 $10.9400
  • 44 $10.5300
  • 66 $10.2700
  • 88 $7.8600
  • 242 $7.0500
  • 484 $5.4400
  • 2,618 $3.8300
  • 7,062 $3.5500
  • 15,246 $3.2800
$3.2800 / $10.9400 Buy Now

CAD Models for QSE-040-01-L-D-A-GP by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for QSE-040-01-L-D-A-GP by Samtec Inc

QSE-040-01-L-D-A-GP
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Additional Feature
ROHS COMPLIANT, W/ GUIDE POSTS
Board Mounting Option
POSITIONING PIN
Body Breadth
0.285 inch
Body Depth
0.128 inch
Body Length
2.003 inch
Body/Shell Style
SOCKET
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
BELLOWED TYPE
DIN Conformance
NO
Dielectric Withstanding Voltage
675VAC V
Durability
800 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.031 inch
Mixed Contacts
NO
Mounting Option 1
GUIDE PIN
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.7404 mm
Plating Thickness
10u inch
Polarization Key
SHRD ENDS
Rated Current (Signal)
2 A
Reference Standard
UL, CSA
Terminal Pitch
0.8 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
80
Want to compare parts?
  1. QSE-040-01-L-D-A-GP
    Samtec Inc
    Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Guide Pin, Socket,
    VS

Alternate Parts for QSE-040-01-L-D-A-GP

This table gives cross-reference parts and alternative options found for QSE-040-01-L-D-A-GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QSE-040-01-L-D-A-GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QSE-040-01-L-D-GP Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc QSE-040-01-L-D-A-GP vs QSE-040-01-L-D-GP
Part Number Description Manufacturer Compare
AXK5S80330P Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Socket, Panasonic Electronic Components QSE-040-01-L-D-A-GP vs AXK5S80330P
QSE-040-01-L-D-GP Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc QSE-040-01-L-D-A-GP vs QSE-040-01-L-D-GP

Related Parts for QSE-040-01-L-D-A-GP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QSE-040-01-L-D-A-GP by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QSE-040-01-L-D-A-GP by Samtec Inc

Select Manufacturer
Which Manufacturer of QSE-040-01-L-D-A-GP would you like to use for your alert(s)?
  • Please alert me when QSE-040-01-L-D-A-GP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QSE-040-01-L-D-A-GP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QSE-040-01-L-D-A-GP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QSE-040-01-L-D-A-GP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QSE-040-01-L-D-A-GP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QSE-040-01-L-D-A-GP by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: