Part Details for QSE-040-01-L-D-A-K-FR by Samtec Inc
Overview of QSE-040-01-L-D-A-K-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for QSE-040-01-L-D-A-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK6939
|
Newark | Mezzanine Arrays |Samtec QSE-040-01-L-D-A-K-FR Min Qty: 475 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.6100 / $5.2800 | Buy Now |
DISTI #
QSE-040-01-L-D-A-K
|
Avnet Americas | Mezzanine Connector, Receptacle, 0.8 mm, 2 Rows, 80 Contacts, Surface Mount, Phosphor Bronze - Tape and Reel (Alt: QSE-040-01-L-D-A-K) Min Qty: 475 Package Multiple: 475 Container: Reel | 0 |
|
$3.1600 / $6.9500 | Buy Now |
|
Onlinecomponents.com | Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip RoHS: Compliant | Alternative Product Available |
|
$6.4500 / $13.5200 | Buy Now |
DISTI #
000000000006217146
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 475 | 0 |
|
$2.9200 / $6.9500 | Buy Now |
DISTI #
QSE-040-01-L-D-A-K-FR
|
Avnet Abacus | Mezzanine Connector, Receptacle, 0.8 mm, 2 Rows, 80 Contacts, Surface Mount, Phosphor Bronze - Tape and Reel (Alt: QSE-040-01-L-D-A-K-FR) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip RoHS: Compliant | Alternative Product Available |
|
$6.4500 / $13.5200 | Buy Now |
DISTI #
5ed06556d158a67a8fea25e0
|
Samtec | RoHS: Compliant Min Qty: 475 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.9200 / $6.9500 | Buy Now |
Part Details for QSE-040-01-L-D-A-K-FR
QSE-040-01-L-D-A-K-FR CAD Models
QSE-040-01-L-D-A-K-FR Part Data Attributes
|
QSE-040-01-L-D-A-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSE-040-01-L-D-A-K-FR
Samtec Inc
Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.285 inch | |
Body Depth | 0.12 inch | |
Body Length | 1.625 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BLADE PIN-SKT | |
Dielectric Withstanding Voltage | 675VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.032 inch | |
Mating Contact Row Spacing | 0.15 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.73 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |