Part Details for QSE-040-01-L-D-A-RT1-K-TR by Samtec Inc
Overview of QSE-040-01-L-D-A-RT1-K-TR by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for QSE-040-01-L-D-A-RT1-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P2925
|
Newark | Tape & Reel |Samtec QSE-040-01-L-D-A-RT1-K-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.9800 | Buy Now |
DISTI #
3937-QSE-040-01-L-D-A-RT1-K-TR-ND
|
DigiKey | CONN RCPT 80POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27 In Stock |
|
$20.0182 / $28.2400 | Buy Now |
DISTI #
QSE-040-01-L-D-A-RT1-K-TR-ND
|
DigiKey | CONN RCPT 80POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.0701 | Buy Now |
DISTI #
QSE-040-01-L-D-A-R
|
Avnet Americas | Conn High Speed Socket Strip SKT 80 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: QSE-040-01-L-D-A-R) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$11.0100 / $15.5300 | Buy Now |
DISTI #
200-SE04001LDART1KTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$6.3400 / $10.0700 | Order Now |
|
Onlinecomponents.com | This 0.80 mm pitch high speed socket with an integral metal plane for power or ground allows the contacts to be placed closer together without degrading signal performance. The cost-effective blade & beam contact system accommodates the micro pitch, and a RoHS: Compliant | 0 |
|
$6.6600 / $16.4600 | Buy Now |
|
Bristol Electronics | 308 |
|
RFQ | ||
DISTI #
000000000002911163
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 1 | 0 |
|
$10.0700 / $15.5300 | Buy Now |
DISTI #
QSE-040-01-L-D-A-RT1-K-TR
|
Avnet Abacus | Conn High Speed Socket Strip SKT 80 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: QSE-040-01-L-D-A-RT1-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | This 0.80 mm pitch high speed socket with an integral metal plane for power or ground allows the contacts to be placed closer together without degrading signal performance. The cost-effective blade & beam contact system accommodates the micro pitch, and a RoHS: Compliant | 0 |
|
$6.6600 / $16.4600 | Buy Now |
Part Details for QSE-040-01-L-D-A-RT1-K-TR
QSE-040-01-L-D-A-RT1-K-TR CAD Models
QSE-040-01-L-D-A-RT1-K-TR Part Data Attributes
|
QSE-040-01-L-D-A-RT1-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSE-040-01-L-D-A-RT1-K-TR
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |