Part Details for QSE-040-01-S-D-A-L by Samtec Inc
Overview of QSE-040-01-S-D-A-L by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSE-040-01-S-D-A-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QSE-040-01-S-D-A-L
|
Avnet Americas | Conn Stacking RCP 80 POS 5mm Stack Height 0.8mm Solder ST SMD - Bulk (Alt: QSE-040-01-S-D-A-L) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
QSE-040-01-S-D-A-L
|
Avnet Americas | Connector Stacking Receptacle 80 Position 5mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: QSE-040-01-S-D-A-L) Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$4.3300 / $9.1000 | Buy Now |
DISTI #
QSE-040-01-S-D-A-L
|
Avnet Americas | Connector Stacking Receptacle 80 Position 5mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: QSE-040-01-S-D-A-L) Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$10.1800 / $14.8700 | Buy Now |
|
Onlinecomponents.com | This 0.80 mm pitch high speed socket with an integral metal plane for power or ground allows the contacts to be placed closer together without degrading signal performance. The cost-effective blade & beam contact system accommodates the micro pitch, and a RoHS: Compliant | 0 |
|
$7.9700 / $17.9200 | Buy Now |
DISTI #
000000000003866470
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | This 0.80 mm pitch high speed socket with an integral metal plane for power or ground allows the contacts to be placed closer together without degrading signal performance. The cost-effective blade & beam contact system accommodates the micro pitch, and a RoHS: Compliant | 0 |
|
$7.9700 / $17.9200 | Buy Now |
DISTI #
5cd91257cd7c1c4c38697e4c
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$4.9800 / $14.6300 | Buy Now |
Part Details for QSE-040-01-S-D-A-L
QSE-040-01-S-D-A-L CAD Models
QSE-040-01-S-D-A-L Part Data Attributes
|
QSE-040-01-S-D-A-L
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSE-040-01-S-D-A-L
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |