There are no models available for this part yet.
Overview of QSE-042-01-F-D-DP-A-K by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for QSE-042-01-F-D-DP-A-K by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96P2944
|
Newark | Tray |Samtec QSE-042-01-F-D-DP-A-K RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3500 / $9.7100 | Buy Now | |
DISTI #
QSE-042-01-F-D-DP-A-K-ND
|
DigiKey | CONN DIFF ARRAY RCP 84P SMD GOLD Min Qty: 48 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.7000 | Buy Now | |
DISTI #
QSE-042-01-F-D-DP-
|
Avnet Americas | Conn Differential Pair SKT 84 POS 0.8mm Solder ST SMD - Trays (Alt: QSE-042-01-F-D-DP-) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 2 Weeks, 4 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
200-QSE04201FDDPAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip | 0 |
|
$4.9800 / $9.7000 | Order Now | |
Onlinecomponents.com | 0.80 mm Q Pairs® High-Speed Ground Plane Socket Strip, Differential Pair RoHS: Compliant | 0 |
|
$5.3100 / $12.3200 | Buy Now | ||
DISTI #
000000000001340829
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 48 | 0 |
|
$3.5200 / $9.7000 | Buy Now | |
DISTI #
QSE-042-01-F-D-DP-A-K
|
Avnet Abacus | Conn Differential Pair SKT 84 POS 0.8mm Solder ST SMD (Alt: QSE-042-01-F-D-DP-A-K) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 0.80 mm Q Pairs® High-Speed Ground Plane Socket Strip, Differential Pair RoHS: Compliant | 0 |
|
$5.3100 / $12.3200 | Buy Now | ||
DISTI #
5cd9121fcd7c1c4c38693a00
|
Samtec | 0.80 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Min Qty: 48 Lead time: 1 Weeks, 0 Days Container: Tray | 0 |
|
$3.0100 / $9.7000 | Buy Now |
CAD Models for QSE-042-01-F-D-DP-A-K by Samtec Inc
Part Data Attributes for QSE-042-01-F-D-DP-A-K by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
2 Weeks, 4 Days
|
Samacsys Manufacturer
|
SAMTEC
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
JESD-609 Code
|
e3
|