Part Details for QSE-100-01-C-D by Samtec Inc
Overview of QSE-100-01-C-D by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSE-100-01-C-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QSE-100-01-C-D
|
Avnet Americas | Conn High Speed Socket Strip SKT 200 POS 0.8mm Solder ST SMD - Bulk (Alt: QSE-100-01-C-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
QSE-100-01-C-D
|
Avnet Americas | Conn High Speed Socket Strip SKT 200 POS 0.8mm Solder ST SMD - Bulk (Alt: QSE-100-01-C-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
Part Details for QSE-100-01-C-D
QSE-100-01-C-D CAD Models
QSE-100-01-C-D Part Data Attributes:
|
QSE-100-01-C-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSE-100-01-C-D
Samtec Inc
Board Stacking Connector, 200 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 |
Alternate Parts for QSE-100-01-C-D
This table gives cross-reference parts and alternative options found for QSE-100-01-C-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QSE-100-01-C-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-179577-0 | 200 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | QSE-100-01-C-D vs 5-179577-0 |
QSE-100-01-F-D-A | Board Stacking Connector, 200 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | QSE-100-01-C-D vs QSE-100-01-F-D-A |
1-353699-5 | CONNECTOR, 200 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | QSE-100-01-C-D vs 1-353699-5 |
536298-6 | 200 CONTACT(S), FEMALE, RIGHT ANGLE BOARD STACKING CONNECTOR, SOLDER | TE's AMP | QSE-100-01-C-D vs 536298-6 |
52883-2002 | Board Stacking Connector, 200 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | QSE-100-01-C-D vs 52883-2002 |
5-353649-8 | CONNECTOR, 200 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | QSE-100-01-C-D vs 5-353649-8 |
5-353206-8 | CONNECTOR, 200 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | QSE-100-01-C-D vs 5-353206-8 |
1318157-8 | 200 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE's AMP | QSE-100-01-C-D vs 1318157-8 |
1-353699-5 | 200 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE's AMP | QSE-100-01-C-D vs 1-353699-5 |
6-353700-5 | CONNECTOR, 200 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | QSE-100-01-C-D vs 6-353700-5 |