Part Details for QSFP8-019-01-L-D-RA1-TR by Samtec Inc
Overview of QSFP8-019-01-L-D-RA1-TR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSFP8-019-01-L-D-RA1-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QSFP8-019-01-L-D-R
|
Avnet Americas | Conn Card Edge SKT 19 POS 0.8mm Solder RA SMD T/R - Tape and Reel (Alt: QSFP8-019-01-L-D-R) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.80 mm QSFP+ Edge Card Connector | 0 |
|
$1.9900 / $2.9800 | Buy Now |
DISTI #
QSFP8-019-01-L-D-R
|
Avnet Americas | Conn Card Edge SKT 19 POS 0.8mm Solder RA SMD T/R - Tape and Reel (Alt: QSFP8-019-01-L-D-R) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000005494248
|
Sager | Samtec | 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm QSFP+ Edge Card Connector | 0 |
|
$1.9900 / $2.9800 | Buy Now |