Part Details for QSFPDD-200G-PDAC1M-AO by ADDON
Overview of QSFPDD-200G-PDAC1M-AO by ADDON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NDVYYH-0003 | Amphenol Communications Solutions | OSFP - QSFPDD | |
EVAL-ADXL1003Z | Analog Devices | EB: Eval Board 30kHz 200g 1-ax | |
OP200GSZ-REEL | Analog Devices | SOL-16 WITH TAPE AND REEL |
Price & Stock for QSFPDD-200G-PDAC1M-AO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | MSA & TAA COMPLIANT 200G-CU DAC 1M RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 3 |
|
$984.7600 | Buy Now |