There are no models available for this part yet.
Overview of QSH-020-01-H-D-DP-A-RT1-K-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for QSH-020-01-H-D-DP-A-RT1-K-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
QSH-020-01-H-D-DP-A-RT1-K-TR-ND
|
DigiKey | CONN DIFF ARRAY RCP 40P SMD GOLD Min Qty: 200 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$12.8501 | Buy Now | |
DISTI #
QSH-020-01-H-D-DP-
|
Avnet Americas | Conn Differential Pair SKT 40 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: QSH-020-01-H-D-DP-) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$12.8500 / $15.9300 | Buy Now | |
DISTI #
200-QS2001HDDPART1TR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Socket Strip | 0 |
|
$9.8700 / $11.0900 | Order Now | |
DISTI #
000000000002533525
|
Sager | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 1 | 0 |
|
$11.0900 / $15.9300 | Buy Now | |
DISTI #
5cd91264cd7c1c4c38698bd0
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$9.2800 / $16.7800 | Buy Now |
CAD Models for QSH-020-01-H-D-DP-A-RT1-K-TR by Samtec Inc
Part Data Attributes for QSH-020-01-H-D-DP-A-RT1-K-TR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
not_compliant
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.285 inch
|
Body Depth
|
0.128 inch
|
Body Length
|
1.437 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
CENTRONIC
|
Durability
|
100 Cycles
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.02 inch
|
Mating Contact Row Spacing
|
0.15 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
5.73 mm
|
Plating Thickness
|
30u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
2 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
0.5 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
40
|
UL Flammability Code
|
94V-0
|
Alternate Parts for QSH-020-01-H-D-DP-A-RT1-K-TR
This table gives cross-reference parts and alternative options found for QSH-020-01-H-D-DP-A-RT1-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QSH-020-01-H-D-DP-A-RT1-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QSH-020-01-L-D-DP-A-RT1-K-TR | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | QSH-020-01-H-D-DP-A-RT1-K-TR vs QSH-020-01-L-D-DP-A-RT1-K-TR |
QSH-020-01-L-D-DP-A-RT1-TR | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | QSH-020-01-H-D-DP-A-RT1-K-TR vs QSH-020-01-L-D-DP-A-RT1-TR |
QSH-020-01-C-D-DP-A-RT1-K | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | QSH-020-01-H-D-DP-A-RT1-K-TR vs QSH-020-01-C-D-DP-A-RT1-K |
QSH-020-01-F-D-DP-A-RT1-K | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | QSH-020-01-H-D-DP-A-RT1-K-TR vs QSH-020-01-F-D-DP-A-RT1-K |
QSH-020-01-C-D-DP-A-RT1 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | QSH-020-01-H-D-DP-A-RT1-K-TR vs QSH-020-01-C-D-DP-A-RT1 |
QSH-020-01-F-D-DP-A-RT1 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | QSH-020-01-H-D-DP-A-RT1-K-TR vs QSH-020-01-F-D-DP-A-RT1 |
QSH-020-01-H-D-DP-A-RT1-K | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | QSH-020-01-H-D-DP-A-RT1-K-TR vs QSH-020-01-H-D-DP-A-RT1-K |
QSH-020-01-C-D-DP-A-RT1-K-TR | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | QSH-020-01-H-D-DP-A-RT1-K-TR vs QSH-020-01-C-D-DP-A-RT1-K-TR |