Part Details for QSH-020-01-L-D-DP-A-L-K-TR by Samtec Inc
Overview of QSH-020-01-L-D-DP-A-L-K-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSH-020-01-L-D-DP-A-L-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QSH-020-01-L-D-DP-A-L-K-TR-ND
|
DigiKey | CONN DIFF ARRAY RCP 40P SMD GOLD Min Qty: 425 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.5320 | Buy Now |
DISTI #
QSH-020-01-L-D-DP-
|
Avnet Americas | Conn Stacking RCP 40 POS 5mm Stack Height Solder ST SMD T/R - Tape and Reel (Alt: QSH-020-01-L-D-DP-) Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$7.2700 / $11.0200 | Buy Now |
DISTI #
200-SH02001LDDPALKTR
|
Mouser Electronics | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Socket Strip | 0 |
|
$6.5900 / $7.2700 | Order Now |
|
Onlinecomponents.com | 0.50 mm Q Pairs® High-Speed Ground Plane Socket Strip, Differential Pair RoHS: Compliant | 0 |
|
$3.9100 / $11.0200 | Buy Now |
DISTI #
QSH-020-01-L-D-DP-
|
Avnet Americas | Conn Stacking RCP 40 POS 5mm Stack Height Solder ST SMD T/R - Tape and Reel (Alt: QSH-020-01-L-D-DP-) Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$7.2700 / $11.0200 | Buy Now |
DISTI #
000000000004005188
|
Sager | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 1 | 0 |
|
$6.5900 / $11.0200 | Buy Now |
|
Master Electronics | 0.50 mm Q Pairs® High-Speed Ground Plane Socket Strip, Differential Pair RoHS: Compliant | 0 |
|
$3.9100 / $11.0200 | Buy Now |
DISTI #
5cd91262cd7c1c4c386989fc
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$3.9100 / $11.0200 | Buy Now |
Part Details for QSH-020-01-L-D-DP-A-L-K-TR
QSH-020-01-L-D-DP-A-L-K-TR CAD Models
QSH-020-01-L-D-DP-A-L-K-TR Part Data Attributes:
|
QSH-020-01-L-D-DP-A-L-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSH-020-01-L-D-DP-A-L-K-TR
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |