Part Details for QSH-030-01-C-D-A-L-K by Samtec Inc
Overview of QSH-030-01-C-D-A-L-K by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSH-030-01-C-D-A-L-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QSH-030-01-C-D-A-L
|
Avnet Americas | Conn Stacking RCP 60 POS 5mm Stack Height 0.5mm Solder ST SMD - Bulk (Alt: QSH-030-01-C-D-A-L) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$9.5000 / $21.3700 | Buy Now |
|
Master Electronics | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$9.5000 / $21.3700 | Buy Now |
DISTI #
5cd911a8cd7c1c4c3868b600
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$6.3900 / $17.4800 | Buy Now |
Part Details for QSH-030-01-C-D-A-L-K
QSH-030-01-C-D-A-L-K CAD Models
QSH-030-01-C-D-A-L-K Part Data Attributes
|
QSH-030-01-C-D-A-L-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSH-030-01-C-D-A-L-K
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |