-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC6351
|
Newark | Connector, Stacking, Rcpt, 60Pos, 2Row, Product Range:Qsh Series, No. Of Contacts:60Contacts, Gender:Receptacle, Pitch Spacing:0.5Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:-, Contact Plating:Gold Platedrohs Compliant: Yes |Samtec QSH-030-01-F-D-A-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 94 |
|
$3.5700 / $6.0000 | Buy Now |
DISTI #
96P3174
|
Newark | Connector, Stacking, Rcpt, 60Pos, 2Row, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:60Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Gender:Receptacle Rohs Compliant: Yes |Samtec QSH-030-01-F-D-A-K Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6400 / $5.4500 | Buy Now |
DISTI #
SAM9044-ND
|
DigiKey | CONN RCPT 60POS SMD GOLD Min Qty: 96 Lead time: 6 Weeks Container: Tray |
3374 In Stock |
|
$4.5100 / $8.1500 | Buy Now |
DISTI #
QSH-030-01-F-D-A-K
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 60 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: QSH-030-01-F-D-A-K) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Lead time: 1 Weeks, 0 Days Container: Reel | 367517855 Factory Stock |
|
$3.2267 | Buy Now |
DISTI #
QSH-030-01-F-D-A-K
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 60 POS 0.5mm Solder ST SMD - Trays (Alt: QSH-030-01-F-D-A-K) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 1 Weeks, 0 Days Container: Tray | 288 Factory Stock |
|
$3.3000 / $8.1500 | Buy Now |
DISTI #
QSH-030-01-F-D-A-K
|
Avnet Americas | Connector Stacking Receptacle 60 Position 5mm Stack Height 0.5mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: QSH-030-01-F-D-A-K) Min Qty: 525 Package Multiple: 525 Container: Reel | 0 |
|
$2.5200 / $3.4700 | Buy Now |
DISTI #
QSH-030-01-F-D-A-K
|
Avnet Americas | Conn Stacking RCP 60 POS 5mm Stack Height 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: QSH-030-01-F-D-A-K) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
200-QSH03001FDAK
|
Mouser Electronics | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Socket Strip RoHS: Compliant | 415 |
|
$4.5100 / $8.1500 | Buy Now |
DISTI #
V36:1790_08617754
|
Arrow Electronics | Conn Micro High Speed Socket Strip SKT 60 POS 0.5mm Solder ST Top Entry SMD Q Strip® Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2223 | Americas - 6826 |
|
$5.7200 / $8.1500 | Buy Now |
|
Onlinecomponents.com | Stacking Board Connector - 60 Contacts - Receptacle - 0.5 mm - Surface Mount - 2 Rows. RoHS: Compliant |
2611 In Stock |
|
$4.6300 / $10.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QSH-030-01-F-D-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSH-030-01-F-D-A-K
Samtec Inc
Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.285 inch | |
Body Depth | 0.12 inch | |
Body Length | 0.837 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Contact Row Spacing | 0.15 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.7404 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |
This table gives cross-reference parts and alternative options found for QSH-030-01-F-D-A-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QSH-030-01-F-D-A-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QSH-030-01-F-D-A-L | Board Stacking Connector, | Samtec Inc | QSH-030-01-F-D-A-K vs QSH-030-01-F-D-A-L |
QSH-030-01-H-D-K-TR | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | QSH-030-01-F-D-A-K vs QSH-030-01-H-D-K-TR |
QSH-030-01-L-D-A-FL-K | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Friction Lock, Black Insulator, Socket, | Samtec Inc | QSH-030-01-F-D-A-K vs QSH-030-01-L-D-A-FL-K |
QSH-030-01-H-D-K | Board Stacking Connector, | Samtec Inc | QSH-030-01-F-D-A-K vs QSH-030-01-H-D-K |
QSH-030-01-F-D-FR | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | QSH-030-01-F-D-A-K vs QSH-030-01-F-D-FR |
QSH-030-01-F-D-TR | Board Stacking Connector, | Samtec Inc | QSH-030-01-F-D-A-K vs QSH-030-01-F-D-TR |
QSH-030-01-F-D-A-GP | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Guide Post, Black Insulator, Socket, | Samtec Inc | QSH-030-01-F-D-A-K vs QSH-030-01-F-D-A-GP |
QSH-030-01-H-D-GP | Board Stacking Connector, | Samtec Inc | QSH-030-01-F-D-A-K vs QSH-030-01-H-D-GP |
QSH-030-01-C-D-A-TR | Board Stacking Connector, | Samtec Inc | QSH-030-01-F-D-A-K vs QSH-030-01-C-D-A-TR |
QSH-030-01-F-D-A-FR | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | QSH-030-01-F-D-A-K vs QSH-030-01-F-D-A-FR |