Part Details for QSH-030-01-H-D-A-RT1 by Samtec Inc
Overview of QSH-030-01-H-D-A-RT1 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for QSH-030-01-H-D-A-RT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P3192
|
Newark | Tray Rohs Compliant: Yes |Samtec QSH-030-01-H-D-A-RT1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3000 / $22.6500 | Buy Now |
DISTI #
3937-QSH-030-01-H-D-A-RT1-ND
|
DigiKey | CONN RCPT 60POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray MARKETPLACE PRODUCT |
27 In Stock |
|
$24.6727 / $30.6900 | Buy Now |
DISTI #
QSH-030-01-H-D-A-RT1-ND
|
DigiKey | CONN RCPT 60POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.4000 | Buy Now |
DISTI #
QSH-030-01-H-D-A-R
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 60 POS 0.5mm Solder ST SMD - Trays (Alt: QSH-030-01-H-D-A-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 4 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
200-QSH03001HDART1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Socket Strip | 0 |
|
$10.3800 / $15.4000 | Order Now |
|
Onlinecomponents.com | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$9.6500 / $17.0800 | Buy Now |
DISTI #
000000000002533540
|
Sager | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 1 | 0 |
|
$11.7000 / $16.8800 | Buy Now |
|
Master Electronics | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$9.6500 / $17.0800 | Buy Now |
Part Details for QSH-030-01-H-D-A-RT1
QSH-030-01-H-D-A-RT1 CAD Models
QSH-030-01-H-D-A-RT1 Part Data Attributes
|
QSH-030-01-H-D-A-RT1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSH-030-01-H-D-A-RT1
Samtec Inc
Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 4 Days | |
Board Mounting Option | RETENTION | |
Body Breadth | 0.285 inch | |
Body Depth | 0.128 inch | |
Body Length | 0.839 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 525VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.0197 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.87 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.231 inch | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |