Part Details for QSH-030-01-L-D-LC-K by Samtec Inc
Overview of QSH-030-01-L-D-LC-K by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for QSH-030-01-L-D-LC-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-QSH-030-01-L-D-LC-K-ND
|
DigiKey | 0.50 MM Q STRIP HIGH-SPEED GROUN Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.7300 | Buy Now |
DISTI #
QSH-030-01-L-D-LC-
|
Avnet Americas | Conn Stacking RCP 60 POS 5mm Stack Height 0.5mm Solder ST SMD - Trays (Alt: QSH-030-01-L-D-LC-) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
200-QSH03001LDLCK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Socket Strip | 0 |
|
$4.7700 / $8.7300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2800 / $9.3500 | Buy Now |
DISTI #
000000000005912416
|
Sager | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 1 | 0 |
|
$5.5400 / $8.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.2800 / $9.3500 | Buy Now |
DISTI #
5cd9126fcd7c1c4c38699979
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tray | 0 |
|
$4.2390 / $9.1960 | Buy Now |
Part Details for QSH-030-01-L-D-LC-K
QSH-030-01-L-D-LC-K CAD Models
QSH-030-01-L-D-LC-K Part Data Attributes
|
QSH-030-01-L-D-LC-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSH-030-01-L-D-LC-K
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |