Part Details for QSH-030-01-S-D-A by Samtec Inc
Overview of QSH-030-01-S-D-A by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSH-030-01-S-D-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QSH-030-01-S-D-A-ND
|
DigiKey | CONN RCPT 60POS SMD GOLD Min Qty: 96 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.1200 | Buy Now |
DISTI #
QSH-030-01-S-D-A
|
Avnet Americas | Conn Stacking RCP 60 POS 5mm Stack Height 0.5mm Solder ST SMD - Trays (Alt: QSH-030-01-S-D-A) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$8.6500 / $11.0700 | Buy Now |
DISTI #
200-QSH03001SDA
|
Mouser Electronics | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$5.3600 / $10.1000 | Order Now |
|
Onlinecomponents.com | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant |
191 In Stock |
|
$11.5000 / $18.5000 | Buy Now |
DISTI #
000000000004005193
|
Sager | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 1 | 0 |
|
$9.1900 / $14.7600 | Buy Now |
|
Master Electronics | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant |
191 In Stock |
|
$11.5000 / $18.5000 | Buy Now |
Part Details for QSH-030-01-S-D-A
QSH-030-01-S-D-A CAD Models
QSH-030-01-S-D-A Part Data Attributes
|
QSH-030-01-S-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSH-030-01-S-D-A
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |