Part Details for QSH-060-01-F-D-A-FL-K by Samtec Inc
Overview of QSH-060-01-F-D-A-FL-K by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSH-060-01-F-D-A-FL-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QSH-060-01-F-D-A-FL-K-ND
|
DigiKey | CONN RCPT 120POS SMD GOLD Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
QSH-060-01-F-D-A-F
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 120 POS 0.5mm Solder ST SMD - Bulk (Alt: QSH-060-01-F-D-A-F) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip | 0 |
|
$8.6100 / $18.9100 | Buy Now |
DISTI #
QSH-060-01-F-D-A-F
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 120 POS 0.5mm Solder ST SMD - Bulk (Alt: QSH-060-01-F-D-A-F) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
QSH-060-01-F-D-A-F
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 120 POS 0.5mm Solder ST SMD - Bulk (Alt: QSH-060-01-F-D-A-F) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002533556
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip | 0 |
|
$8.6100 / $18.9100 | Buy Now |
Part Details for QSH-060-01-F-D-A-FL-K
QSH-060-01-F-D-A-FL-K CAD Models
QSH-060-01-F-D-A-FL-K Part Data Attributes
|
QSH-060-01-F-D-A-FL-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSH-060-01-F-D-A-FL-K
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |