Part Details for QSH-060-01-F-D-A-FL by Samtec Inc
Overview of QSH-060-01-F-D-A-FL by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSH-060-01-F-D-A-FL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P3255
|
Newark | Tray |Samtec QSH-060-01-F-D-A-FL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3300 / $14.8100 | Buy Now |
DISTI #
QSH-060-01-F-D-A-FL-ND
|
DigiKey | CONN RCPT 120POS SMD GOLD Min Qty: 64 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.5300 | Buy Now |
DISTI #
QSH-060-01-F-D-A-F
|
Avnet Americas | Conn High Speed Socket Strip SKT 120 POS 0.5mm Solder ST SMD - Trays (Alt: QSH-060-01-F-D-A-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$8.1600 / $12.5000 | Buy Now |
DISTI #
200-QSH06001FDAFL
|
Mouser Electronics | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$5.8000 / $10.5300 | Order Now |
|
Onlinecomponents.com | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$4.2200 / $12.5000 | Buy Now |
DISTI #
QSH-060-01-F-D-A-F
|
Avnet Americas | Conn High Speed Socket Strip SKT 120 POS 0.5mm Solder ST SMD - Trays (Alt: QSH-060-01-F-D-A-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$8.1600 / $12.5000 | Buy Now |
DISTI #
QSH-060-01-F-D-A-F
|
Avnet Americas | Conn High Speed Socket Strip SKT 120 POS 0.5mm Solder ST SMD - Trays (Alt: QSH-060-01-F-D-A-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$8.1600 / $12.5000 | Buy Now |
DISTI #
000000000002682303
|
Sager | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 1 | 0 |
|
$7.3700 / $12.5000 | Buy Now |
|
Master Electronics | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$4.2200 / $12.5000 | Buy Now |
DISTI #
5cd9126fcd7c1c4c386999b0
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tray | 0 |
|
$4.2200 / $12.5000 | Buy Now |
Part Details for QSH-060-01-F-D-A-FL
QSH-060-01-F-D-A-FL CAD Models
QSH-060-01-F-D-A-FL Part Data Attributes
|
QSH-060-01-F-D-A-FL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSH-060-01-F-D-A-FL
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |