Part Details for QSH-060-01-F-D-A-FR by Samtec Inc
Overview of QSH-060-01-F-D-A-FR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSH-060-01-F-D-A-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QSH-060-01-F-D-A-F
|
Avnet Americas | Connector Stacking Receptacle 120 Position 5mm Stack Height 0.5mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: QSH-060-01-F-D-A-F) Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$3.1400 / $6.4100 | Buy Now |
|
Onlinecomponents.com | Connector Stacking Receptacle 120 Position 5mm Stack Height 0.5mm Solder Straight Surface Mount T/R | Alternative Product Available |
|
$3.1400 / $6.4100 | Buy Now |
DISTI #
QSH-060-01-F-D-A-F
|
Avnet Americas | Connector Stacking Receptacle 120 Position 5mm Stack Height 0.5mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: QSH-060-01-F-D-A-F) Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$3.1400 / $6.4100 | Buy Now |
DISTI #
QSH-060-01-F-D-A-F
|
Avnet Americas | Connector Stacking Receptacle 120 Position 5mm Stack Height 0.5mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: QSH-060-01-F-D-A-F) Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$3.1400 / $6.4100 | Buy Now |
DISTI #
000000000006217245
|
Sager | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 500 | 0 |
|
$3.1400 / $6.4100 | Buy Now |
|
Master Electronics | Connector Stacking Receptacle 120 Position 5mm Stack Height 0.5mm Solder Straight Surface Mount T/R | Alternative Product Available |
|
$3.1400 / $6.4100 | Buy Now |
DISTI #
5ed4e006d158a67a8fedd529
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Min Qty: 500 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$3.1400 / $6.4100 | Buy Now |
Part Details for QSH-060-01-F-D-A-FR
QSH-060-01-F-D-A-FR CAD Models
QSH-060-01-F-D-A-FR Part Data Attributes
|
QSH-060-01-F-D-A-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSH-060-01-F-D-A-FR
Samtec Inc
Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | PEG | |
Body Breadth | 0.285 inch | |
Body Depth | 0.128 inch | |
Body Length | 1.627 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LCP | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.02 inch | |
Mating Contact Row Spacing | 0.15 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.73 mm | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |
Alternate Parts for QSH-060-01-F-D-A-FR
This table gives cross-reference parts and alternative options found for QSH-060-01-F-D-A-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QSH-060-01-F-D-A-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QSH-060-01-H-D-A-FR | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | QSH-060-01-F-D-A-FR vs QSH-060-01-H-D-A-FR |
QSH-060-01-H-D-A-K-FR | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | QSH-060-01-F-D-A-FR vs QSH-060-01-H-D-A-K-FR |
QSH-060-01-L-D-A-FR | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | QSH-060-01-F-D-A-FR vs QSH-060-01-L-D-A-FR |
QSH-060-01-F-D-A-K-FR | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | QSH-060-01-F-D-A-FR vs QSH-060-01-F-D-A-K-FR |
QSH-060-01-L-D-A-K-FR | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | QSH-060-01-F-D-A-FR vs QSH-060-01-L-D-A-K-FR |
QSH-060-01-C-D-A-K-FR | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | QSH-060-01-F-D-A-FR vs QSH-060-01-C-D-A-K-FR |