-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P3258
|
Newark | Mezzanine Connector Type:Receptacle, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:120Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Contact Plating:Gold Flash Plated Contacts Rohs Compliant: Yes |Samtec QSH-060-01-F-D-A-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$4.1400 / $6.8400 | Buy Now |
DISTI #
SAM10651-ND
|
DigiKey | CONN RCPT 120POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
61 In Stock |
|
$9.3494 / $15.4700 | Buy Now |
DISTI #
QSH-060-01-F-D-A-K
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 120 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: QSH-060-01-F-D-A-K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 0 Days Container: Reel | 5005564 Factory Stock |
|
$5.1700 / $10.2800 | Buy Now |
DISTI #
QSH-060-01-F-D-A-K
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 120 POS 0.5mm Solder ST SMD - Trays (Alt: QSH-060-01-F-D-A-K) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 1 Weeks, 0 Days Container: Tray | 250192 Factory Stock |
|
RFQ | |
DISTI #
QSH-060-01-F-D-A-K
|
Avnet Americas | Conn Stacking RCP 120 POS 5mm Stack Height 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: QSH-060-01-F-D-A-K) Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.8700 / $3.9600 | Buy Now |
DISTI #
200-QSH06001FDAK
|
Mouser Electronics | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Socket Strip RoHS: Compliant | 117 |
|
$5.1400 / $9.2900 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant |
554 In Stock |
|
$3.2100 / $9.2900 | Buy Now |
|
Bristol Electronics | 104 |
|
RFQ | ||
|
Quest Components | 120 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, SOCKET | 9 |
|
$3.6113 / $7.2225 | Buy Now |
|
Quest Components | 120 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, SOCKET | 48 |
|
$4.8150 / $7.2225 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QSH-060-01-F-D-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSH-060-01-F-D-A-K
Samtec Inc
Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P. | |
Board Mounting Option | PEG | |
Body Breadth | 0.285 inch | |
Body Depth | 0.12 inch | |
Body Length | 1.625 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Contact Row Spacing | 0.15 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.7404 mm | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 |