Part Details for QSH-060-01-F-D-A-L by Samtec Inc
Overview of QSH-060-01-F-D-A-L by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSH-060-01-F-D-A-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QSH-060-01-F-D-A-L-ND
|
DigiKey | CONN RCPT 120POS SMD GOLD Min Qty: 56 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.3805 | Buy Now |
DISTI #
QSH-060-01-F-D-A-L
|
Avnet Americas | Conn Stacking RCP 120 POS 5mm Stack Height 0.5mm Solder ST SMD - Trays (Alt: QSH-060-01-F-D-A-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$7.5400 / $11.4800 | Buy Now |
DISTI #
QSH-060-01-F-D-A-L
|
Avnet Americas | Conn Stacking RCP 120 POS 5mm Stack Height 0.5mm Solder ST SMD - Bulk (Alt: QSH-060-01-F-D-A-L) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
QSH-060-01-F-D-A-L
|
Avnet Americas | Conn Stacking RCP 120 POS 5mm Stack Height 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: QSH-060-01-F-D-A-L) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
QSH-060-01-F-D-A-L
|
Avnet Americas | Conn Stacking RCP 120 POS 5mm Stack Height 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: QSH-060-01-F-D-A-L) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
200-QSH06001FDAL
|
Mouser Electronics | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Socket Strip | 0 |
|
$5.4200 / $11.4800 | Order Now |
|
Onlinecomponents.com | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$4.0000 / $11.4800 | Buy Now |
DISTI #
QSH-060-01-F-D-A-L
|
Avnet Americas | Conn Stacking RCP 120 POS 5mm Stack Height 0.5mm Solder ST SMD - Trays (Alt: QSH-060-01-F-D-A-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$7.5400 / $11.4800 | Buy Now |
DISTI #
QSH-060-01-F-D-A-L
|
Avnet Americas | Conn Stacking RCP 120 POS 5mm Stack Height 0.5mm Solder ST SMD - Bulk (Alt: QSH-060-01-F-D-A-L) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
QSH-060-01-F-D-A-L
|
Avnet Americas | Conn Stacking RCP 120 POS 5mm Stack Height 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: QSH-060-01-F-D-A-L) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ |
Part Details for QSH-060-01-F-D-A-L
QSH-060-01-F-D-A-L CAD Models
QSH-060-01-F-D-A-L Part Data Attributes
|
QSH-060-01-F-D-A-L
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSH-060-01-F-D-A-L
Samtec Inc
Board Stacking Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |