Part Details for QSH-060-01-F-D-A-RT1 by Samtec Inc
Overview of QSH-060-01-F-D-A-RT1 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSH-060-01-F-D-A-RT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P3261
|
Newark | Tray Rohs Compliant: Yes |Samtec QSH-060-01-F-D-A-RT1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4000 / $20.2800 | Buy Now |
DISTI #
QSH-060-01-F-D-A-RT1-ND
|
DigiKey | CONN RCPT 120POS SMD GOLD Min Qty: 39 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.9700 | Buy Now |
DISTI #
QSH-060-01-F-D-A-R
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 120 POS 0.5mm Solder ST SMD - Trays (Alt: QSH-060-01-F-D-A-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$11.1700 / $15.5400 | Buy Now |
DISTI #
200-QSH06001FDART1
|
Mouser Electronics | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Socket Strip RoHS: Compliant | 38 |
|
$6.7500 / $15.5400 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$6.7500 / $15.5400 | Buy Now |
|
Quest Components | BOARD STACKING CONNECTOR | 95 |
|
$6.0750 / $10.1250 | Buy Now |
DISTI #
QSH-060-01-F-D-A-R
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 120 POS 0.5mm Solder ST SMD - Trays (Alt: QSH-060-01-F-D-A-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$11.1700 / $15.5400 | Buy Now |
DISTI #
QSH-060-01-F-D-A-R
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 120 POS 0.5mm Solder ST SMD - Trays (Alt: QSH-060-01-F-D-A-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$11.1700 / $15.5400 | Buy Now |
DISTI #
000000000002533557
|
Sager | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 1 | 0 |
|
$10.2800 / $15.5400 | Buy Now |
DISTI #
QSH-060-01-F-D-A-RT1
|
Avnet Abacus | Conn Micro High Speed Socket Strip SKT 120 POS 0.5mm Solder ST SMD (Alt: QSH-060-01-F-D-A-RT1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days | Abacus - 15 |
|
Buy Now |
Part Details for QSH-060-01-F-D-A-RT1
QSH-060-01-F-D-A-RT1 CAD Models
QSH-060-01-F-D-A-RT1 Part Data Attributes
|
QSH-060-01-F-D-A-RT1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSH-060-01-F-D-A-RT1
Samtec Inc
CONN RECPT 120POS 0.5MM SMT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |