Part Details for QSH-060-01-F-D-A-TR by Samtec Inc
Overview of QSH-060-01-F-D-A-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSH-060-01-F-D-A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P3262
|
Newark | .5Mm Double Row Mi Socket Assembly Rohs Compliant: Yes |Samtec QSH-060-01-F-D-A-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4 |
|
$7.3700 / $7.9100 | Buy Now |
DISTI #
612-QSH-060-01-F-D-A-TRCT-ND
|
DigiKey | CONN RCPT 120POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8 In Stock |
|
$6.1750 / $10.9700 | Buy Now |
DISTI #
QSH-060-01-F-D-A-TR
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 120 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: QSH-060-01-F-D-A-TR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 0 Days Container: Reel | 4 Factory Stock |
|
$7.1700 / $10.9700 | Buy Now |
DISTI #
200-QSH06001FDATR
|
Mouser Electronics | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Socket Strip RoHS: Compliant | 419 |
|
$3.7200 / $10.9700 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant |
72 In Stock |
|
$3.7200 / $10.9700 | Buy Now |
DISTI #
QSH-060-01-F-D-A-TR
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 120 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: QSH-060-01-F-D-A-TR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 0 Days Container: Reel | 4 Factory Stock |
|
$7.1700 / $10.9700 | Buy Now |
DISTI #
QSH-060-01-F-D-A-TR
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 120 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: QSH-060-01-F-D-A-TR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 0 Days Container: Reel | 4 Factory Stock |
|
$7.1700 / $10.9700 | Buy Now |
DISTI #
000000000001341003
|
Sager | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 1 | 4 |
|
$6.4800 / $10.9700 | Buy Now |
DISTI #
QSH-060-01-F-D-A-TR
|
Avnet Abacus | Conn Micro High Speed Socket Strip SKT 120 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: QSH-060-01-F-D-A-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3748179
|
Farnell | MEZZANINE CONN, RCPT, 120POS, 0.5MM RoHS: Compliant Min Qty: 10 Lead time: 3 Weeks, 5 Days Container: Each | 0 |
|
$8.4777 | Buy Now |
Part Details for QSH-060-01-F-D-A-TR
QSH-060-01-F-D-A-TR CAD Models
QSH-060-01-F-D-A-TR Part Data Attributes
|
QSH-060-01-F-D-A-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSH-060-01-F-D-A-TR
Samtec Inc
Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P. | |
Board Mounting Option | PEG | |
Body Breadth | 0.285 inch | |
Body Depth | 0.12 inch | |
Body Length | 1.625 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Contact Row Spacing | 0.15 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.7404 mm | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 |