-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ8288
|
Newark | Mezzanine Conn, Rcpt, 120Pos, 0.5Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:120Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec QSH-060-01-F-D-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 239 |
|
$3.6800 / $6.0800 | Buy Now |
DISTI #
SAM8844-ND
|
DigiKey | CONN RCPT 120POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
524 In Stock |
|
$5.7660 / $9.6800 | Buy Now |
DISTI #
QSH-060-01-F-D-A
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 120 POS 0.5mm Solder ST SMD - Trays (Alt: QSH-060-01-F-D-A) RoHS: Compliant Min Qty: 64 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tray | 1388 Factory Stock |
|
$3.6700 / $7.1000 | Buy Now |
DISTI #
200-QSH06001FDA
|
Mouser Electronics | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Socket Strip RoHS: Compliant | 722 |
|
$4.0200 / $6.0300 | Buy Now |
|
Onlinecomponents.com | Stacking Board Connector - 120 Contacts - Receptacle - 0.5 mm - Surface Mount - 2 Rows. RoHS: Compliant |
792 In Stock 308 Factory Stock |
|
$3.1100 / $5.2800 | Buy Now |
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | 120 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, SOCKET | 3 |
|
$18.9000 / $20.2500 | Buy Now |
DISTI #
QSH-060-01-F-D-A
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 120 POS 0.5mm Solder ST SMD - Trays (Alt: QSH-060-01-F-D-A) RoHS: Compliant Min Qty: 64 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tray | 1388 Factory Stock |
|
$3.6700 / $7.1000 | Buy Now |
DISTI #
QSH-060-01-F-D-A
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 120 POS 0.5mm Solder ST SMD - Trays (Alt: QSH-060-01-F-D-A) RoHS: Compliant Min Qty: 64 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tray | 1388 Factory Stock |
|
$3.6700 / $7.1000 | Buy Now |
|
Powell Electronics | 0.50 mm Q Pairs High- Min Qty: 64 | 5 |
|
$4.0200 / $5.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QSH-060-01-F-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSH-060-01-F-D-A
Samtec Inc
Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ELP | |
Board Mounting Option | PEG | |
Body Breadth | 0.285 inch | |
Body Depth | 0.12 inch | |
Body Length | 1.625 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Contact Row Spacing | 0.15 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.7404 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 |