Part Details for QSH-060-01-H-D-DP-A-RT1-K by Samtec Inc
Overview of QSH-060-01-H-D-DP-A-RT1-K by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for QSH-060-01-H-D-DP-A-RT1-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QSH-060-01-H-D-DP-A-RT1-K-ND
|
DigiKey | CONN DIFF ARRAY RCPT 120POS SMD Min Qty: 39 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$19.8500 | Buy Now |
DISTI #
QSH-060-01-H-D-DP-
|
Avnet Americas | Conn Stacking RCP 120 POS 5mm Stack Height Solder ST SMD - Trays (Alt: QSH-060-01-H-D-DP-) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
200-SH06001HDDPART1K
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$12.7700 / $21.0600 | Order Now |
|
Onlinecomponents.com | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$11.7700 / $21.3200 | Buy Now |
DISTI #
000000000004005209
|
Sager | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 1 | 0 |
|
$14.4900 / $21.0600 | Buy Now |
|
Master Electronics | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$11.7700 / $21.3200 | Buy Now |
DISTI #
5cd9126bcd7c1c4c386994b3
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tray | 0 |
|
$11.8150 / $22.1850 | Buy Now |
Part Details for QSH-060-01-H-D-DP-A-RT1-K
QSH-060-01-H-D-DP-A-RT1-K CAD Models
QSH-060-01-H-D-DP-A-RT1-K Part Data Attributes
|
QSH-060-01-H-D-DP-A-RT1-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSH-060-01-H-D-DP-A-RT1-K
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
JESD-609 Code | e4 |