Part Details for QSH-060-01-H-D-DP-EM2 by Samtec Inc
Overview of QSH-060-01-H-D-DP-EM2 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSH-060-01-H-D-DP-EM2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P3298
|
Newark | Tray |Samtec QSH-060-01-H-D-DP-EM2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9600 / $27.3300 | Buy Now |
DISTI #
QSH-060-01-H-D-DP-EM2-ND
|
DigiKey | CONN DIFF ARRAY RCPT 120POS EDGE Min Qty: 22 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$21.4800 | Buy Now |
DISTI #
QSH-060-01-H-D-DP-
|
Avnet Americas | Conn Differential Pair SKT 120 POS 0.5mm Solder ST SMD - Trays (Alt: QSH-060-01-H-D-DP-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$15.6400 / $22.6900 | Buy Now |
DISTI #
200-QSH06001HDDPEM2
|
Mouser Electronics | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$9.6600 / $17.0200 | Order Now |
|
Onlinecomponents.com | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$11.8400 / $26.5600 | Buy Now |
|
Master Electronics | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$11.8400 / $26.5600 | Buy Now |
DISTI #
5cd91270cd7c1c4c38699a4d
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Tray | 0 |
|
$8.2400 / $17.0200 | Buy Now |
Part Details for QSH-060-01-H-D-DP-EM2
QSH-060-01-H-D-DP-EM2 CAD Models
QSH-060-01-H-D-DP-EM2 Part Data Attributes
|
QSH-060-01-H-D-DP-EM2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSH-060-01-H-D-DP-EM2
Samtec Inc
Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.285 inch | |
Body Depth | 0.12 inch | |
Body Length | 2.803 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Contact Row Spacing | 0.15 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 |