Part Details for QSH-060-01-L-D-A-FL-K-TR by Samtec Inc
Overview of QSH-060-01-L-D-A-FL-K-TR by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSH-060-01-L-D-A-FL-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P3307
|
Newark | Tape & Reel |Samtec QSH-060-01-L-D-A-FL-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.7100 | Buy Now |
DISTI #
QSH-060-01-L-D-A-FL-K-TR-ND
|
DigiKey | CONN RCPT 120POS SMD GOLD Min Qty: 500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.0255 | Buy Now |
DISTI #
QSH-060-01-L-D-A-FL-K-TR
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 120 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: QSH-060-01-L-D-A-FL-K-TR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 4 Days Container: Reel | 0 |
|
$9.7400 / $14.1000 | Buy Now |
DISTI #
QSH-060-01-L-D-A-F
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 120 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: QSH-060-01-L-D-A-F) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$9.7400 / $14.1000 | Buy Now |
DISTI #
200-QSH06001LDAFLKTR
|
Mouser Electronics | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Socket Strip | 383 |
|
$5.0800 / $14.1000 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$5.0800 / $14.1000 | Buy Now |
DISTI #
QSH-060-01-L-D-A-FL-K-TR
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 120 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: QSH-060-01-L-D-A-FL-K-TR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 4 Days Container: Reel | 0 |
|
$9.7400 / $14.1000 | Buy Now |
DISTI #
QSH-060-01-L-D-A-F
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 120 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: QSH-060-01-L-D-A-F) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$9.7400 / $14.1000 | Buy Now |
DISTI #
000000000002227236
|
Sager | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 1 | 0 |
|
$8.8100 / $14.1000 | Buy Now |
|
Master Electronics | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$5.0800 / $14.1000 | Buy Now |
Part Details for QSH-060-01-L-D-A-FL-K-TR
QSH-060-01-L-D-A-FL-K-TR CAD Models
QSH-060-01-L-D-A-FL-K-TR Part Data Attributes:
|
QSH-060-01-L-D-A-FL-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSH-060-01-L-D-A-FL-K-TR
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 4 Days | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |