Part Details for QSH-060-01-L-D-DP-A-K by Samtec Inc
Overview of QSH-060-01-L-D-DP-A-K by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for QSH-060-01-L-D-DP-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P3321
|
Newark | Tray Rohs Compliant: Yes |Samtec QSH-060-01-L-D-DP-A-K RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6200 / $9.7400 | Buy Now |
DISTI #
3937-QSH-060-01-L-D-DP-A-K-ND
|
DigiKey | CONN DIFF ARRAY RCPT 120POS SMD Min Qty: 1 Lead time: 6 Weeks Container: Tray MARKETPLACE PRODUCT |
27 In Stock |
|
$12.5091 / $23.2200 | Buy Now |
DISTI #
QSH-060-01-L-D-DP-A-K-ND
|
DigiKey | CONN DIFF ARRAY RCPT 120POS SMD Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.7700 | Buy Now |
DISTI #
QSH-060-01-L-D-DP-
|
Avnet Americas | Conn Differential Pair SKT 120 POS 0.5mm Solder ST SMD - Trays (Alt: QSH-060-01-L-D-DP-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$6.8800 / $12.7700 | Buy Now |
DISTI #
200-QSH06001LDDPAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Socket Strip | 0 |
|
$6.8800 / $12.7700 | Order Now |
|
Onlinecomponents.com | 0.50 mm Q Pairs® High-Speed Ground Plane Socket Strip, Differential Pair RoHS: Compliant | 0 |
|
$7.2300 / $16.4100 | Buy Now |
|
Quest Components | BOARD STACKING CONNECTOR, 120 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, 0.02 INCH PITCH, SURFACE MOUNT TERMINAL, SOCKET | 85 |
|
$4.1925 / $9.6750 | Buy Now |
DISTI #
000000000001341031
|
Sager | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 42 | 0 |
|
$5.0200 / $12.7700 | Buy Now |
DISTI #
QSH-060-01-L-D-DP-A-K
|
Avnet Abacus | Conn Differential Pair SKT 120 POS 0.5mm Solder ST SMD (Alt: QSH-060-01-L-D-DP-A-K) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.50 mm Q Pairs® High-Speed Ground Plane Socket Strip, Differential Pair RoHS: Compliant | 0 |
|
$7.2300 / $16.4100 | Buy Now |
Part Details for QSH-060-01-L-D-DP-A-K
QSH-060-01-L-D-DP-A-K CAD Models
QSH-060-01-L-D-DP-A-K Part Data Attributes
|
QSH-060-01-L-D-DP-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSH-060-01-L-D-DP-A-K
Samtec Inc
Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P. | |
Board Mounting Option | PEG | |
Body Breadth | 0.285 inch | |
Body Depth | 0.12 inch | |
Body Length | 2.412 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Contact Row Spacing | 0.15 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.7404 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 |