Part Details for QSH-060-01-L-D-DP-A-L-K-TR by Samtec Inc
Overview of QSH-060-01-L-D-DP-A-L-K-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for QSH-060-01-L-D-DP-A-L-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QSH-060-01-L-D-DP-
|
Avnet Americas | Conn Stacking RCP 120 POS 5mm Stack Height Solder ST SMD T/R - Tape and Reel (Alt: QSH-060-01-L-D-DP-) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.50 mm Q Pairs® High-Speed Ground Plane Socket Strip, Differential Pair RoHS: Compliant | 0 |
|
$7.9700 / $10.8100 | Buy Now |
DISTI #
000000000005494307
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0.50 mm Q Pairs® High-Speed Ground Plane Socket Strip, Differential Pair RoHS: Compliant | 0 |
|
$7.9700 / $10.8100 | Buy Now |
Part Details for QSH-060-01-L-D-DP-A-L-K-TR
QSH-060-01-L-D-DP-A-L-K-TR CAD Models
QSH-060-01-L-D-DP-A-L-K-TR Part Data Attributes
|
QSH-060-01-L-D-DP-A-L-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSH-060-01-L-D-DP-A-L-K-TR
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |