Part Details for QSH-060-01-L-D-DP-A-TR by Samtec Inc
Overview of QSH-060-01-L-D-DP-A-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for QSH-060-01-L-D-DP-A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P3326
|
Newark | Tape & Reel |Samtec QSH-060-01-L-D-DP-A-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.6100 | Buy Now |
DISTI #
QSH-060-01-L-D-DP-A-TR-ND
|
DigiKey | CONN DIFF ARRAY RCPT 120POS SMD Min Qty: 500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.9500 | Buy Now |
DISTI #
QSH-060-01-L-D-DP-
|
Avnet Americas | Conn Differential Pair SKT 120 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: QSH-060-01-L-D-DP-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$8.1800 / $10.4600 | Buy Now |
DISTI #
200-QSH06001LDDPATR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$5.0900 / $5.9500 | Order Now |
|
Onlinecomponents.com | 0.50 mm Q Pairs® High-Speed Ground Plane Socket Strip, Differential Pair RoHS: Compliant | Alternative Product Available |
|
$5.2100 / $9.5800 | Buy Now |
DISTI #
000000000002227242
|
Sager | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 1 | 0 |
|
$6.9600 / $10.4600 | Buy Now |
|
Master Electronics | 0.50 mm Q Pairs® High-Speed Ground Plane Socket Strip, Differential Pair RoHS: Compliant | Alternative Product Available |
|
$5.2100 / $9.5800 | Buy Now |
DISTI #
5cd9126fcd7c1c4c3869990d
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$5.2400 / $11.0200 | Buy Now |
Part Details for QSH-060-01-L-D-DP-A-TR
QSH-060-01-L-D-DP-A-TR CAD Models
QSH-060-01-L-D-DP-A-TR Part Data Attributes
|
QSH-060-01-L-D-DP-A-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSH-060-01-L-D-DP-A-TR
Samtec Inc
Board Stacking Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |