There are no models available for this part yet.
Overview of QSH-060-01-L-D-DP-K by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for QSH-060-01-L-D-DP-K by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
QSH-060-01-L-D-DP-K-ND
|
DigiKey | CONN DIFF ARRAY RCPT 120POS SMD Min Qty: 48 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.7700 | Buy Now | |
DISTI #
QSH-060-01-L-D-DP-
|
Avnet Americas | Conn Differential Pair SKT 120 POS 0.5mm Solder ST SMD - Trays (Alt: QSH-060-01-L-D-DP-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$6.8800 / $12.7700 | Buy Now | |
DISTI #
200-QSH06001LDDPK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$6.8800 / $12.7700 | Order Now | |
Onlinecomponents.com | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$7.2300 / $16.4100 | Buy Now | ||
DISTI #
000000000002227244
|
Sager | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 48 | 0 |
|
$5.0200 / $12.7700 | Buy Now | |
DISTI #
QSH-060-01-L-D-DP-K
|
Avnet Abacus | (Alt: QSH-060-01-L-D-DP-K) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$7.2300 / $16.4100 | Buy Now | ||
DISTI #
5cd911a0cd7c1c4c3868ab16
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Min Qty: 48 Lead time: 1 Weeks, 1 Days Container: Tray | 0 |
|
$4.3000 / $12.7700 | Buy Now |
CAD Models for QSH-060-01-L-D-DP-K by Samtec Inc
Part Data Attributes for QSH-060-01-L-D-DP-K by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.285 inch
|
Body Depth
|
0.12 inch
|
Body Length
|
2.413 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
AU
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
BLADE PIN-SKT
|
Durability
|
100 Cycles
|
Filter Feature
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.02 inch
|
Mating Contact Row Spacing
|
0.15 inch
|
Mixed Contacts
|
NO
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
5.334 mm
|
Rated Current (Signal)
|
2 A
|
Reference Standard
|
UL, CSA
|
Terminal Pitch
|
0.508 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
120
|