Part Details for QSH-120-01-F-D-A-K by Samtec Inc
Overview of QSH-120-01-F-D-A-K by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSH-120-01-F-D-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P3422
|
Newark | Tray Rohs Compliant: Yes |Samtec QSH-120-01-F-D-A-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1900 / $21.6900 | Buy Now |
DISTI #
SAM12763-ND
|
DigiKey | CONN RCPT 240POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
477 In Stock |
|
$8.5763 / $17.3200 | Buy Now |
DISTI #
QSH-120-01-F-D-A-K
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 240 POS 0.5mm Solder ST SMD - Trays (Alt: QSH-120-01-F-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$11.9500 / $17.3200 | Buy Now |
DISTI #
200-QSH12001FDAK
|
Mouser Electronics | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Socket Strip RoHS: Compliant | 58 |
|
$6.2300 / $17.3200 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$9.0600 / $20.2800 | Buy Now |
DISTI #
QSH-120-01-F-D-A-K
|
Avnet Abacus | (Alt: QSH-120-01-F-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$9.0600 / $20.2800 | Buy Now |
DISTI #
5cd91238cd7c1c4c38695abe
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 6 Days Container: Tray | 0 |
|
$6.2000 / $17.3200 | Buy Now |
DISTI #
QSH-120-01-F-D-A-K
|
Toby Electronics | QSH - Samtec 0.50mm Q Strip® High-Speed Ground Plane Socket Strip Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 1 Days | 0 |
|
$6.0198 / $16.7790 | Buy Now |
Part Details for QSH-120-01-F-D-A-K
QSH-120-01-F-D-A-K CAD Models
QSH-120-01-F-D-A-K Part Data Attributes
|
QSH-120-01-F-D-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSH-120-01-F-D-A-K
Samtec Inc
Board Stacking Connector, 240 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P. | |
Board Mounting Option | PEG | |
Body Breadth | 0.285 inch | |
Body Depth | 0.12 inch | |
Body Length | 3.2 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Contact Row Spacing | 0.15 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.7404 mm | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 240 |