-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 240 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ1216
|
Newark | Mezzanine Conn, Rcpt, 240Pos, 0.5Mm Rohs Compliant: Yes |Samtec QSH-120-01-L-D-A-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7200 / $22.6100 | Buy Now |
DISTI #
SAM9798-ND
|
DigiKey | CONN RCPT 240POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
259 In Stock |
|
$16.8375 / $20.2400 | Buy Now |
DISTI #
QSH-120-01-L-D-A-K
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 240 POS 0.5mm Solder ST SMD - Trays (Alt: QSH-120-01-L-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 1 Days Container: Tray | 20 |
|
$13.9600 / $20.2400 | Buy Now |
DISTI #
200-QSH12001LDAK
|
Mouser Electronics | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Socket Strip RoHS: Compliant | 225 |
|
$7.2600 / $20.2400 | Buy Now |
DISTI #
V36:1790_08619817
|
Arrow Electronics | Conn Micro High Speed Socket Strip SKT 240 POS 0.5mm Solder ST Top Entry SMD Q Strip® Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2345 | Americas - 21 |
|
$18.4400 / $20.2400 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant |
114 In Stock |
|
$7.2400 / $20.2400 | Buy Now |
|
Quest Components | 16 |
|
$10.8300 / $14.4400 | Buy Now | |
DISTI #
QSH-120-01-L-D-A-K
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 240 POS 0.5mm Solder ST SMD - Trays (Alt: QSH-120-01-L-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 1 Days Container: Tray | 20 |
|
$13.9600 / $20.2400 | Buy Now |
DISTI #
000000000001184929
|
Sager | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 1 | 0 |
|
$12.6200 / $20.2400 | Buy Now |
DISTI #
QSH-120-01-L-D-A-K
|
Avnet Abacus | Conn Micro High Speed Socket Strip SKT 240 POS 0.5mm Solder ST SMD (Alt: QSH-120-01-L-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QSH-120-01-L-D-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSH-120-01-L-D-A-K
Samtec Inc
Board Stacking Connector, 240 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 5 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ROHS COMPLIANT, FILM PLACE PAD | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.285 inch | |
Body Depth | 0.128 inch | |
Body Length | 3.204 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 375VAC V | |
Durability | 800 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 20.016 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.7404 mm | |
Plating Thickness | 10u inch | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 240 |