Part Details for QSH-120-01-L-D-RA-K by Samtec Inc
Overview of QSH-120-01-L-D-RA-K by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSH-120-01-L-D-RA-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QSH-120-01-L-D-RA-K-ND
|
DigiKey | CONN RCPT 240POS R/A SMD GOLD Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
QSH-120-01-L-D-RA-
|
Avnet Americas | Conn Stacking RCP 240 POS 5mm Stack Height 0.5mm Solder RA SMD - Bulk (Alt: QSH-120-01-L-D-RA-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$22.2600 / $45.8400 | Buy Now |
|
Master Electronics | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$22.2600 / $45.8400 | Buy Now |