Part Details for QSH-120-01-L-D by Samtec Inc
Overview of QSH-120-01-L-D by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSH-120-01-L-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P3431
|
Newark | Tray |Samtec QSH-120-01-L-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1200 / $25.1200 | Buy Now |
DISTI #
QSH-120-01-L-D-ND
|
DigiKey | CONN RCPT 240POS SMD GOLD Min Qty: 24 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$21.8596 | Buy Now |
DISTI #
QSH-120-01-L-D
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 240 POS 0.5mm Solder ST SMD - Trays (Alt: QSH-120-01-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$13.8400 / $20.0900 | Buy Now |
DISTI #
200-QSH12001LD
|
Mouser Electronics | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$7.1500 / $20.0900 | Order Now |
|
Onlinecomponents.com | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$10.4800 / $23.5200 | Buy Now |
DISTI #
QSH-120-01-L-D
|
Avnet Abacus | Conn Micro High Speed Socket Strip SKT 240 POS 0.5mm Solder ST SMD (Alt: QSH-120-01-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$10.4800 / $23.5200 | Buy Now |
DISTI #
5cd911b5cd7c1c4c3868c6e8
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Tray | 0 |
|
$7.1500 / $20.0900 | Buy Now |
Part Details for QSH-120-01-L-D
QSH-120-01-L-D CAD Models
QSH-120-01-L-D Part Data Attributes
|
QSH-120-01-L-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSH-120-01-L-D
Samtec Inc
Board Stacking Connector, 240 Contact(s), 2 Row(s), Female, Straight, 0.019 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.285 inch | |
Body Depth | 0.12 inch | |
Body Length | 3.204 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.334 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 240 |